Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020000-D061B01LFCopy
Manufacturer Standard Lead Time12 weeks
Order Code2133968
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.760 (CNY8.7688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.76 (CNY8.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020000-D061B01LFCopy
Manufacturer Standard Lead Time12 weeks
Order Code2133968
Technical Datasheet
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Wire Connection MethodScrew
Rated Voltage300V
Product Range-
Technical Specifications
Wire Size (AWG)
26AWG to 16AWG
Wire Size AWG Max
16AWG
Rated Voltage
300V
Wire Size AWG Min
26AWG
Wire Connection Method
Screw
Product Range
-
Technical Docs (2)
Alternatives for 20020000-D061B01LF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005862
