Print Page
DLC-L10D-D4
PRESSURE SENSOR, DIFF, +/-10INCH-H2O
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLC-L10D-D4Copy
Manufacturer Standard Lead Time9 weeks
Order Code3776046
Product RangeDLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.380 (CNY308.9194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.38 (CNY308.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLC-L10D-D4Copy
Manufacturer Standard Lead Time9 weeks
Order Code3776046
Product RangeDLC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-10Inch-H2O
Supply Voltage Min3.135VDC
Supply Voltage Max3.465VDC
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Output TypeDigital
Accuracy± 1.25%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeAir, Dry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDLC Series
Qualification-
Technical Specifications
Pressure Type
Differential
Supply Voltage Min
3.135VDC
Sensor Case / Package
SOIC
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
DLC Series
Operating Pressure Min
-10Inch-H2O
Supply Voltage Max
3.465VDC
No. of Pins
16Pins
Accuracy
± 1.25%
Sensor Mounting
Surface Mount
Media Type
Air, Dry Gas
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072