Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoPT07H-8-4PCopy
Manufacturer Standard Lead Time23 weeks
Order Code3638659
Product RangePT Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.400 (CNY408.382) |
| 5+ | CNY332.590 (CNY375.8267) |
| 10+ | CNY303.780 (CNY343.2714) |
| 25+ | CNY285.350 (CNY322.4455) |
| 50+ | CNY282.570 (CNY319.3041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY361.40 (CNY408.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoPT07H-8-4PCopy
Manufacturer Standard Lead Time23 weeks
Order Code3638659
Product RangePT Series
Military SpecificationMIL-DTL-26482 Series I
Product RangePT Series
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingTin
Insert RotationN
Service ClassHermetic
Technical Specifications
Military Specification
MIL-DTL-26482 Series I
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminum Alloy Body
Contact Plating
Tin
Service Class
Hermetic
Product Range
PT Series
Coupling Style
Bayonet
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018543
