Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoPT07H-14-19PCopy
Manufacturer Standard Lead Time23 weeks
Order Code3638656
Your Part Number
16 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY908.250 (CNY1,026.3225) |
| 5+ | CNY868.210 (CNY981.0773) |
| 10+ | CNY828.170 (CNY935.8321) |
| 25+ | CNY811.610 (CNY917.1193) |
| 50+ | CNY795.050 (CNY898.4065) |
| 100+ | CNY778.480 (CNY879.6824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY908.25 (CNY1,026.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoPT07H-14-19PCopy
Manufacturer Standard Lead Time23 weeks
Order Code3638656
Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Pin
Insert Arrangement14-19
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingTin
Insert RotationN
Service ClassHermetic
Technical Specifications
Military Specification
MIL-DTL-26482 Series I
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminum Alloy Body
Contact Plating
Tin
Service Class
Hermetic
Circular Connector Shell Style
Box Mount Receptacle
Insert Arrangement
14-19
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556
