Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.140 (CNY362.8882) |
| 5+ | CNY297.060 (CNY335.6778) |
| 10+ | CNY272.970 (CNY308.4561) |
| 25+ | CNY255.890 (CNY289.1557) |
| 50+ | CNY249.520 (CNY281.9576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.14 (CNY362.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3476L12-3S
Order Code4134094
Military SpecificationMIL-DTL-26482 Series II
Circular Connector Contact TypeCrimp Socket
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassFluid Resistant
Technical Specifications
Military Specification
MIL-DTL-26482 Series II
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
N
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Fluid Resistant
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038084
