Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3456W12S-3SCopy
Order Code4133992
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY847.690 (CNY957.8897) |
| 5+ | CNY787.680 (CNY890.0784) |
| 10+ | CNY727.660 (CNY822.2558) |
| 25+ | CNY685.110 (CNY774.1743) |
| 50+ | CNY654.700 (CNY739.811) |
| 100+ | CNY625.770 (CNY707.1201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY847.69 (CNY957.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3456W12S-3SCopy
Order Code4133992
Military SpecificationMIL-DTL-5015 Series
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement12S-3
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact PlatingGold
Insert RotationN
Service ClassFluid Resistant
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
12S-3
Contact Plating
Gold
Service Class
Fluid Resistant
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035381
