Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/32-247Copy
Manufacturer Standard Lead Time9 weeks
Order Code4668540
Your Part Number
396 In Stock
Need more?
396 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.610 (CNY114.8193) |
| 10+ | CNY88.910 (CNY100.4683) |
| 25+ | CNY73.670 (CNY83.2471) |
| 100+ | CNY66.050 (CNY74.6365) |
| 250+ | CNY60.970 (CNY68.8961) |
| 500+ | CNY58.760 (CNY66.3988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.61 (CNY114.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/32-247Copy
Manufacturer Standard Lead Time9 weeks
Order Code4668540
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact Plating-
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMPHENOL AEROSPACE MIL-DTL-26482 Series 1 Miniature Cylindrical Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000804
