Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHDB-M4-080M242XCopy
Manufacturer Standard Lead Time15 weeks
Order Code3819638
Product RangeHDB-M4 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,103.250 (CNY5,766.6725) |
| 5+ | CNY4,465.350 (CNY5,045.8455) |
| 10+ | CNY3,699.860 (CNY4,180.8418) |
| 25+ | CNY3,317.120 (CNY3,748.3456) |
| 50+ | CNY3,061.950 (CNY3,460.0035) |
| 100+ | CNY2,951.600 (CNY3,335.308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,103.25 (CNY5,766.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHDB-M4-080M242XCopy
Manufacturer Standard Lead Time15 weeks
Order Code3819638
Product RangeHDB-M4 Series
Product RangeHDB-M4 Series
Connector MountingPanel Mount
Pitch Spacing-
Contact GenderSocket
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Shell Size-
Technical Specifications
Product Range
HDB-M4 Series
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Gender
Receptacle
Contact Material
Beryllium Copper
Connector Shell Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
