Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHDB-D4-120M032XCopy
Manufacturer Standard Lead Time15 weeks
Order Code3819624
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,577.440 (CNY6,302.5072) |
| 5+ | CNY4,880.260 (CNY5,514.6938) |
| 10+ | CNY4,176.350 (CNY4,719.2755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,577.44 (CNY6,302.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHDB-D4-120M032XCopy
Manufacturer Standard Lead Time15 weeks
Order Code3819624
Connector MountingPanel Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing-
GenderHeader
Contact MaterialBeryllium Copper
Connector Shell Size-
Technical Specifications
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Material
Beryllium Copper
Contact Termination Type
Through Hole Right Angle
Gender
Header
Connector Shell Size
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
