Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHDB-D4-080M042XCopy
Manufacturer Standard Lead Time15 weeks
Order Code3819618
Product RangeHDB-D4 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,544.430 (CNY6,265.2059) |
| 5+ | CNY4,851.380 (CNY5,482.0594) |
| 10+ | CNY4,019.720 (CNY4,542.2836) |
| 25+ | CNY3,603.880 (CNY4,072.3844) |
| 50+ | CNY3,326.660 (CNY3,759.1258) |
| 100+ | CNY3,206.780 (CNY3,623.6614) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,544.43 (CNY6,265.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHDB-D4-080M042XCopy
Manufacturer Standard Lead Time15 weeks
Order Code3819618
Product RangeHDB-D4 Series
No. of Contacts80Contacts
Product RangeHDB-D4 Series
Connector MountingPanel Mount
Contact Termination TypeThrough Hole Right Angle
GenderHeader
Contact GenderPin
Contact MaterialBeryllium Copper
Connector Shell Size-
Technical Specifications
No. of Contacts
80Contacts
Connector Mounting
Panel Mount
Gender
Header
Contact Material
Beryllium Copper
Product Range
HDB-D4 Series
Contact Termination Type
Through Hole Right Angle
Contact Gender
Pin
Connector Shell Size
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
