Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHDB-D4-080M032XCopy
Manufacturer Standard Lead Time15 weeks
Order Code3819616
Product RangeHDB-D4 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,436.920 (CNY6,143.7196) |
| 5+ | CNY4,757.300 (CNY5,375.749) |
| 10+ | CNY3,941.770 (CNY4,454.2001) |
| 25+ | CNY3,534.000 (CNY3,993.420) |
| 50+ | CNY3,262.150 (CNY3,686.2295) |
| 100+ | CNY3,144.580 (CNY3,553.3754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,436.92 (CNY6,143.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHDB-D4-080M032XCopy
Manufacturer Standard Lead Time15 weeks
Order Code3819616
Product RangeHDB-D4 Series
Product RangeHDB-D4 Series
Contact Termination TypeThrough Hole Right Angle
Contact GenderPin
Contact PlatingGold Plated Contacts
No. of Rows4Rows
Technical Specifications
Product Range
HDB-D4 Series
Contact Gender
Pin
No. of Rows
4Rows
Contact Termination Type
Through Hole Right Angle
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
