Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHDB-D4-060M036XCopy
Manufacturer Standard Lead Time15 weeks
Order Code3819611
Product RangeHDB-D4 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,947.750 (CNY2,200.9575) |
| 5+ | CNY1,937.190 (CNY2,189.0247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,947.75 (CNY2,200.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHDB-D4-060M036XCopy
Manufacturer Standard Lead Time15 weeks
Order Code3819611
Product RangeHDB-D4 Series
Product RangeHDB-D4 Series
Connector MountingPanel Mount
Pitch Spacing-
Contact GenderPin
Contact MaterialBeryllium Copper
Contact PlatingTin Lead Plated Contacts
Connector Shell Size-
Technical Specifications
Product Range
HDB-D4 Series
Pitch Spacing
-
Contact Material
Beryllium Copper
Connector Shell Size
-
Connector Mounting
Panel Mount
Contact Gender
Pin
Contact Plating
Tin Lead Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
