Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WC8PNCopy
Order Code2433417
Product RangeDS38999/26 Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY414.150 (CNY467.9895) |
| 5+ | CNY346.310 (CNY391.3303) |
| 10+ | CNY315.680 (CNY356.7184) |
| 25+ | CNY286.400 (CNY323.632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY414.15 (CNY467.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WC8PNCopy
Order Code2433417
Product RangeDS38999/26 Series
Military SpecificationMIL-DTL-38999 Series III
Product RangeDS38999/26 Series
Coupling StyleThreaded
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassCorrosion Resistant, EMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Coupling Style
Threaded
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI
Product Range
DS38999/26 Series
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Alternatives for D38999/26WC8PN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
