Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FE35PBCopy
Manufacturer Standard Lead Time6 weeks
Order Code4134029
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,693.940 (CNY3,044.1522) |
| 5+ | CNY2,496.040 (CNY2,820.5252) |
| 10+ | CNY2,298.140 (CNY2,596.8982) |
| 25+ | CNY2,166.920 (CNY2,448.6196) |
| 50+ | CNY2,124.640 (CNY2,400.8432) |
| 100+ | CNY2,082.350 (CNY2,353.0555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,693.94 (CNY3,044.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FE35PBCopy
Manufacturer Standard Lead Time6 weeks
Order Code4134029
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Pin
Insert Arrangement17-35
Connector Body PlatingElectroless Nickel
Contact PlatingGold
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Contact Type
Crimp Pin
Connector Body Plating
Electroless Nickel
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Insert Arrangement
17-35
Contact Plating
Gold
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
