Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,609.660 (CNY6,338.9158) |
| 5+ | CNY5,591.430 (CNY6,318.3159) |
| 10+ | CNY5,573.200 (CNY6,297.716) |
| 25+ | CNY5,468.740 (CNY6,179.6762) |
| 50+ | CNY5,364.270 (CNY6,061.6251) |
| 100+ | CNY5,259.800 (CNY5,943.574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,609.66 (CNY6,338.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCF-594721-04S
Order Code3922255
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body PlatingElectroless Nickel
Contact Material-
Insert RotationN
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series III
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
Electroless Nickel
Insert Rotation
N
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Threaded
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070308
