Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-497640-025.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1889040
Product RangeTri-Start Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.600 (CNY84.298) |
| 10+ | CNY63.820 (CNY72.1166) |
| 100+ | CNY54.680 (CNY61.7884) |
| 250+ | CNY51.450 (CNY58.1385) |
| 500+ | CNY49.130 (CNY55.5169) |
| 1000+ | CNY46.940 (CNY53.0422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.60 (CNY84.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-497640-025.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1889040
Product RangeTri-Start Series
Product RangeTri-Start Series
Contact GenderPin
Contact Termination TypeThrough Hole
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingGold Plated Contacts
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
Tri-Start Series
Contact Termination Type
Through Hole
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
MIL-DTL-38999, Series I, II, III Tri-Start Circular Connectors
Contact Material
-
Technical Docs (1)
Alternatives for 10-497640-025.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306
