Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-497596-035Copy
Manufacturer Standard Lead Time11 weeks
Order Code4574414
Your Part Number
394 In Stock
Need more?
394 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.730 (CNY104.7849) |
| 10+ | CNY79.210 (CNY89.5073) |
| 100+ | CNY67.730 (CNY76.5349) |
| 250+ | CNY63.650 (CNY71.9245) |
| 500+ | CNY60.750 (CNY68.6475) |
| 1000+ | CNY57.970 (CNY65.5061) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.73 (CNY104.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-497596-035Copy
Manufacturer Standard Lead Time11 weeks
Order Code4574414
Product Range-
Contact GenderPin
Contact Termination TypeThrough Hole
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Through Hole
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Amphenol LJT MIL-DTL-38999 Series I Miniature Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.282411
