Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-407979-105Copy
Order Code4543960
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.840 (CNY259.7192) |
| 10+ | CNY197.030 (CNY222.6439) |
| 25+ | CNY185.420 (CNY209.5246) |
| 100+ | CNY169.210 (CNY191.2073) |
| 250+ | CNY159.340 (CNY180.0542) |
| 500+ | CNY152.300 (CNY172.099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.84 (CNY259.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-407979-105Copy
Order Code4543960
Product Range-
Contact GenderSocket
Contact Termination TypeSolderless
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
For Use WithCircular Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Solderless
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Circular Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000662
