Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT3031-2-2K-24-PCopy
Manufacturer Standard Lead Time3 weeks
Order Code2695803
Product RangeTelaire T3000 Series
Your Part Number
12 In Stock
Need more?
2 Delivery in 3-4 Business Days(SG stock)
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,438.030 (CNY3,884.9739) |
| 5+ | CNY3,210.110 (CNY3,627.4243) |
| 10+ | CNY3,170.030 (CNY3,582.1339) |
| 25+ | CNY3,129.950 (CNY3,536.8435) |
| 50+ | CNY3,089.860 (CNY3,491.5418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,438.03 (CNY3,884.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT3031-2-2K-24-PCopy
Manufacturer Standard Lead Time3 weeks
Order Code2695803
Product RangeTelaire T3000 Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy± 5%
Accuracy %5%
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeTelaire T3000 Series
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 5%
Sampling Method
Non-dispersive Infrared (NDIR)
Particle Count Max
2000ppm
Accuracy %
5%
Product Range
Telaire T3000 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143338
