Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT4111001021-000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4692906
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.340 (CNY53.4942) |
| 10+ | CNY41.000 (CNY46.330) |
| 25+ | CNY38.750 (CNY43.7875) |
| 50+ | CNY37.110 (CNY41.9343) |
| 100+ | CNY35.610 (CNY40.2393) |
| 250+ | CNY33.700 (CNY38.081) |
| 500+ | CNY32.340 (CNY36.5442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.34 (CNY53.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT4111001021-000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4692906
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions2 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBronze
Contact PlatingGold, Nickel
Current Rating4A
Voltage Rating250V
SVHCLead
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold, Nickel
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
2 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
4A
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10841
