Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4110001021-000Copy
Order Code4142376
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.500 (CNY54.805) |
| 10+ | CNY42.160 (CNY47.6408) |
| 25+ | CNY39.840 (CNY45.0192) |
| 50+ | CNY38.270 (CNY43.2451) |
| 100+ | CNY36.700 (CNY41.471) |
| 250+ | CNY34.790 (CNY39.3127) |
| 500+ | CNY33.430 (CNY37.7759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.50 (CNY54.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4110001021-000Copy
Order Code4142376
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions2 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
Connector CodingA Coded
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating250V
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
Connector Coding
A Coded
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
2 Positions
Sensor Connector Mounting
Straight Cable Mount
Contact Material
Bronze
Current Rating
4A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
