Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4040110044-000Copy
Manufacturer Standard Lead Time35 weeks
Order Code3993902
Your Part Number
273 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
271 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.780 (CNY188.4614) |
| 5+ | CNY156.000 (CNY176.280) |
| 10+ | CNY145.150 (CNY164.0195) |
| 25+ | CNY137.510 (CNY155.3863) |
| 50+ | CNY131.920 (CNY149.0696) |
| 100+ | CNY125.780 (CNY142.1314) |
| 250+ | CNY121.620 (CNY137.4306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.78 (CNY188.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4040110044-000Copy
Manufacturer Standard Lead Time35 weeks
Order Code3993902
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact Type0
Coupling StyleThreaded
Connector Body MaterialMetal Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
0
Connector Body Material
Metal Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
-
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
