Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoM85049/93-16Copy
Order Code3216568
Product RangeM85049 Series
Your Part Number
208 In Stock
Need more?
208 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.730 (CNY56.1949) |
| 10+ | CNY44.850 (CNY50.6805) |
| 100+ | CNY38.080 (CNY43.0304) |
| 250+ | CNY35.720 (CNY40.3636) |
| 500+ | CNY33.970 (CNY38.3861) |
| 1000+ | CNY32.370 (CNY36.5781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.73 (CNY56.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoM85049/93-16Copy
Order Code3216568
Product RangeM85049 Series
Technical Datasheet
Accessory TypeShield Support Ring
Connector Shell Size16
Cable Diameter Max22.35mm
Strain Relief MaterialComposite
Product RangeM85049 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Shield Support Ring
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & II Connectors
Strain Relief Material
Composite
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
16
Cable Diameter Max
22.35mm
Product Range
M85049 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
