Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoM24308/23-26FCopy
Order Code1895894
Product RangeAMPLIMITE 109 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY371.650 (CNY419.9645) |
| 5+ | CNY340.080 (CNY384.2904) |
| 10+ | CNY322.020 (CNY363.8826) |
| 25+ | CNY300.580 (CNY339.6554) |
| 50+ | CNY288.430 (CNY325.9259) |
| 100+ | CNY276.940 (CNY312.9422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY371.65 (CNY419.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoM24308/23-26FCopy
Order Code1895894
Product RangeAMPLIMITE 109 Series
Product RangeAMPLIMITE 109 Series
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialSteel Body
Technical Specifications
Product Range
AMPLIMITE 109 Series
Connector Body Material
Steel Body
Connector Mounting
Through Hole Mount Right Angle
Technical Docs (2)
Alternatives for M24308/23-26F
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226
