Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No969022-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code3394417
Product RangeMicro Timer III
Your Part Number
16,622 In Stock
Need more?
16,622 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY2.600 (CNY2.938) |
| 500+ | CNY2.320 (CNY2.6216) |
| 1000+ | CNY2.210 (CNY2.4973) |
| 2500+ | CNY2.070 (CNY2.3391) |
| 5000+ | CNY2.030 (CNY2.2939) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY30.60 (CNY34.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No969022-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code3394417
Product RangeMicro Timer III
Product RangeMicro Timer III
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min19AWG
Contact MaterialCopper, Iron
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro Timer III
Contact Termination Type
Crimp
Wire Size AWG Min
19AWG
Contact Material
Copper, Iron
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP Micro Timer III Series Automotive Housing Connectors
Contact Plating
Gold
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000258
