Print Page
Image is for illustrative purposes only. Please refer to product description.

1,605 In Stock
Need more?
1,605 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.750 (CNY3.1075) |
| 100+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY2.080 (CNY2.3504) |
| 1000+ | CNY1.990 (CNY2.2487) |
| 2500+ | CNY1.900 (CNY2.147) |
| 5000+ | CNY1.810 (CNY2.0453) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.50 (CNY31.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No968182-1Copy
Order Code2308750
Product Range-
No. of Positions4Ways
Pitch Spacing-
For Use WithJPT+ & M-T Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 968182-1 is a 4-position black Receptacle Housing for female terminals. It is used for wire-to-wire cable connector system with on the terminal primary locking feature in signal circuit application.
- UL94H-B Flammability
- 180° Cable exit angle
Applications
Automotive
Technical Specifications
Product Range
-
No. of Positions
4Ways
For Use With
JPT+ & M-T Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
