Print Page
Image is for illustrative purposes only. Please refer to product description.

1,990 In Stock
Need more?
1,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.410 (CNY1.5933) |
| 25+ | CNY1.320 (CNY1.4916) |
| 250+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 2000+ | CNY1.030 (CNY1.1639) |
| 10000+ | CNY0.915 (CNY1.0339) |
| 20000+ | CNY0.908 (CNY1.026) |
Price for:Each
Minimum: 10
Multiple: 10
CNY14.10 (CNY15.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965430-1Copy
Order Code3794395
Product Range-
No. of Positions2Ways
For Use WithAMP Automotive Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
2Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
