Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No964972-1.Copy
Manufacturer Standard Lead Time6 weeks
Order Code6523663
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
22,614 In Stock
Need more?
22,614 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.280 (CNY1.4464) |
| 10+ | CNY1.090 (CNY1.2317) |
| 25+ | CNY0.996 (CNY1.1255) |
| 100+ | CNY0.955 (CNY1.0792) |
| 500+ | CNY0.764 (CNY0.8633) |
| 1000+ | CNY0.737 (CNY0.8328) |
| 2500+ | CNY0.724 (CNY0.8181) |
| 5000+ | CNY0.703 (CNY0.7944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.28 (CNY1.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No964972-1.Copy
Manufacturer Standard Lead Time6 weeks
Order Code6523663
Product RangeTUK SGACK902S Keystone Coupler
Accessory TypeSingle Wire Seal
For Use WithMCP 1.5K Contact Systems
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Single Wire Seal
Product Range
TUK SGACK902S Keystone Coupler
For Use With
MCP 1.5K Contact Systems
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 964972-1.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
