Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No964324-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code2798168
Product RangeStandard Power Timer
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2100+ | CNY2.050 (CNY2.3165) |
| 6300+ | CNY1.910 (CNY2.1583) |
Price for:Each (Supplied on Full Reel)
Minimum: 2100
Multiple: 2100
CNY4,305.00 (CNY4,864.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No964324-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code2798168
Product RangeStandard Power Timer
Product RangeStandard Power Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min19AWG
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Standard Power Timer
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
19AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP Standard Power Timer Series Housing Connectors
Contact Material
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
