Print Page
Image is for illustrative purposes only. Please refer to product description.

5,842 In Stock
Need more?
5,842 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.996 (CNY1.1255) |
| 1000+ | CNY0.948 (CNY1.0712) |
| 2500+ | CNY0.889 (CNY1.0046) |
| 5000+ | CNY0.872 (CNY0.9854) |
| 10000+ | CNY0.854 (CNY0.965) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY113.00 (CNY127.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No964267-1Copy
Order Code3394445
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithAMP Timer Connector System Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
AMP Timer Connector System Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000315
