Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964132-2Copy
Manufacturer Standard Lead Time54 weeks
Order Code3793487
Product RangeFASTIN-FASTON 110
Your Part Number
5,625 In Stock
Need more?
5,625 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.400 (CNY6.102) |
| 100+ | CNY4.600 (CNY5.198) |
| 250+ | CNY4.300 (CNY4.859) |
| 500+ | CNY4.100 (CNY4.633) |
| 1000+ | CNY3.900 (CNY4.407) |
| 2500+ | CNY3.830 (CNY4.3279) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY54.00 (CNY61.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964132-2Copy
Manufacturer Standard Lead Time54 weeks
Order Code3793487
Product RangeFASTIN-FASTON 110
Product RangeFASTIN-FASTON 110
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 110
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Tab
Wire Size AWG Max
-
For Use With
AMP FASTIN-FASTON 110 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
