Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963531-1.Copy
Order Code6523675
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
92,913 In Stock
Need more?
3,965 Delivery in 5-6 Business Days(UK stock)
88,948 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.370 (CNY0.4181) |
| 1000+ | CNY0.315 (CNY0.356) |
| 2500+ | CNY0.295 (CNY0.3334) |
| 5000+ | CNY0.290 (CNY0.3277) |
| 10000+ | CNY0.284 (CNY0.3209) |
| 20000+ | CNY0.278 (CNY0.3141) |
Price for:Each
Minimum: 100
Multiple: 100
CNY37.00 (CNY41.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963531-1.Copy
Order Code6523675
Product RangeTUK SGACK902S Keystone Coupler
Accessory TypeSealing Plug
For Use WithMCP 1.5K Contact Systems
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Sealing Plug
Product Range
TUK SGACK902S Keystone Coupler
For Use With
MCP 1.5K Contact Systems
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
