Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No962936-1Copy
Manufacturer Standard Lead Time43 weeks
Order Code3394439
Product RangeMaxi Power Timer Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.430 (CNY25.3459) |
| 10+ | CNY19.030 (CNY21.5039) |
| 100+ | CNY16.180 (CNY18.2834) |
| 250+ | CNY15.860 (CNY17.9218) |
| 500+ | CNY15.540 (CNY17.5602) |
| 1000+ | CNY15.210 (CNY17.1873) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.43 (CNY25.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No962936-1Copy
Manufacturer Standard Lead Time43 weeks
Order Code3394439
Product RangeMaxi Power Timer Series
Product RangeMaxi Power Timer Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Maxi Power Timer Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP Maxi Power Timer Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005672
