Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962835-3Copy
Manufacturer Standard Lead Time23 weeks
Order Code3793136
Product RangeFASTIN-FASTON 375
Your Part Number
2,930 In Stock
6,000 more incoming. You can reserve stock now
2,930 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.740 (CNY5.3562) |
| 100+ | CNY4.040 (CNY4.5652) |
| 250+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.600 (CNY4.068) |
| 1000+ | CNY3.420 (CNY3.8646) |
| 2500+ | CNY3.360 (CNY3.7968) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY47.40 (CNY53.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962835-3Copy
Manufacturer Standard Lead Time23 weeks
Order Code3793136
Product RangeFASTIN-FASTON 375
Product RangeFASTIN-FASTON 375
Terminal TypeFemale Quick Disconnect
Tab Size - Metric9.53mm x 1.22mm
Tab Size - Imperial0.375" x 0.048"
Wire Size AWG Min17AWG
Wire Size AWG Max13AWG
Insulator Colour-
Conductor Area CSA2.62mm²
Insulator MaterialUninsulated
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 375
Tab Size - Metric
9.53mm x 1.22mm
Wire Size AWG Min
17AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.375" x 0.048"
Wire Size AWG Max
13AWG
Conductor Area CSA
2.62mm²
Terminal Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
