Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No929974-8Copy
Manufacturer Standard Lead Time17 weeks
Order Code3394291
Your Part Number
15,639 In Stock
Need more?
15,639 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.890 (CNY12.3057) |
| 10+ | CNY9.290 (CNY10.4977) |
| 100+ | CNY7.890 (CNY8.9157) |
| 500+ | CNY7.050 (CNY7.9665) |
| 1000+ | CNY6.710 (CNY7.5823) |
| 2500+ | CNY6.580 (CNY7.4354) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.89 (CNY12.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
929974-8 is a round connector socket terminal.
- 180° receptacle style
- Tin wire contact termination area plating material
- 2.5mm contact size
- 40A typical current rating
- Socket terminal type
- 2.5mm [0.0098in] mating pin diameter
- Gold (Au) interface plating
- 20 – 17AWG wire size
- 20.7mm [0.814in] tab length
- Operating temperature range from -40 – 150°C[-40 – 302°F]
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP Round Connector System Series Automotive Housing Connectors
Contact Plating
Gold
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000594
