Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No928343-3Copy
Manufacturer Standard Lead Time32 weeks
Order Code3398578
Product RangeRAST
Your Part Number
556 In Stock
Need more?
556 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.150 (CNY5.8195) |
| 50+ | CNY4.600 (CNY5.198) |
| 100+ | CNY4.370 (CNY4.9381) |
| 250+ | CNY4.100 (CNY4.633) |
| 500+ | CNY3.900 (CNY4.407) |
| 1500+ | CNY3.720 (CNY4.2036) |
Price for:Each
Minimum: 10
Multiple: 10
CNY51.50 (CNY58.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No928343-3Copy
Manufacturer Standard Lead Time32 weeks
Order Code3398578
Product RangeRAST
Product RangeRAST
No. of Positions3Ways
Pitch Spacing5mm
For Use WithAMP RAST Series IDC Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RAST
No. of Positions
3Ways
For Use With
AMP RAST Series IDC Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002087
