Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928083-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code3134397
Product RangePositive Lock 187
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.870 (CNY6.6331) |
| 100+ | CNY4.990 (CNY5.6387) |
| 250+ | CNY4.670 (CNY5.2771) |
| 500+ | CNY4.460 (CNY5.0398) |
| 1000+ | CNY4.250 (CNY4.8025) |
| 2500+ | CNY3.980 (CNY4.4974) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.70 (CNY66.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928083-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code3134397
Product RangePositive Lock 187
Product RangePositive Lock 187
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP Positive Lock 187 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Positive Lock 187
No. of Positions
1Ways
For Use With
AMP Positive Lock 187 Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
