Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927886-2Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Full Reel2778299
Cut Tape2778467
Product RangeEconoseal E
Your Part Number
6,257 In Stock
Need more?
6,257 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.070 | CNY2.07 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.070 (CNY2.3391) |
| 100+ | CNY1.500 (CNY1.695) |
| 300+ | CNY1.410 (CNY1.5933) |
| 800+ | CNY1.340 (CNY1.5142) |
| 2000+ | CNY1.280 (CNY1.4464) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.220 (CNY1.3786) |
| 12000+ | CNY1.170 (CNY1.3221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927886-2Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Full Reel2778299
Cut Tape2778467
Product RangeEconoseal E
Product RangeEconoseal E
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
For Use WithAMP Econoseal E Series Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Econoseal E
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP Econoseal E Series Connectors
Contact Material
Brass
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133
