Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927884-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2778297
Cut Tape2778466
Product RangeEconoseal E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.060 | CNY4.06 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.060 (CNY4.5878) |
| 125+ | CNY2.160 (CNY2.4408) |
| 375+ | CNY2.010 (CNY2.2713) |
| 1000+ | CNY1.770 (CNY2.0001) |
| 2500+ | CNY1.730 (CNY1.9549) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.690 (CNY1.9097) |
| 15000+ | CNY1.660 (CNY1.8758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927884-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2778297
Cut Tape2778466
Product RangeEconoseal E
Product RangeEconoseal E
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Econoseal E Series Connectors
Wire Size AWG Min20AWG
Contact MaterialBronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Econoseal E
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
17AWG
For Use With
AMP Econoseal E Series Connectors
Contact Material
Bronze
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133
