Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927837-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2575791
Cut Tape2575759
Product RangeJPT
Your Part Number
6,900 In Stock
1,875 more incoming. You can reserve stock now
6,900 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.000 | CNY3.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.000 (CNY3.390) |
| 57+ | CNY2.270 (CNY2.5651) |
| 172+ | CNY2.170 (CNY2.4521) |
| 460+ | CNY2.030 (CNY2.2939) |
| 1150+ | CNY1.840 (CNY2.0792) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2300+ | CNY1.800 (CNY2.034) |
| 6900+ | CNY1.670 (CNY1.8871) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927837-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2575791
Cut Tape2575759
Product RangeJPT
Product RangeJPT
Contact PlatingTin Plated Contacts
Contact MaterialBronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
JPT
Contact Material
Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000812
