Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927771-1Copy
Order Code
Full Reel2360626
Cut Tape1863427
Product RangeJunior Power Timer
Your Part Number
45,856 In Stock
12,000 more incoming. You can reserve stock now
45,856 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.440 | CNY2.44 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.440 (CNY2.7572) |
| 100+ | CNY1.760 (CNY1.9888) |
| 300+ | CNY1.660 (CNY1.8758) |
| 800+ | CNY1.570 (CNY1.7741) |
| 2000+ | CNY1.500 (CNY1.695) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.470 (CNY1.6611) |
| 12000+ | CNY1.370 (CNY1.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927771-1Copy
Order Code
Full Reel2360626
Cut Tape1863427
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min17AWG
For Use WithJunior-Power-Timer Series Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 927771-1 is a 20 to 17AWG junior power timer Receptacle Crimp Contact made of copper-iron base material with tin-plating interface and contact termination area. It is used for wire-to-wire connector system for power circuit application.
- 30A Current rating
- 0 to 24A Terminal transmits (power)
- -40 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Junior Power Timer
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
For Use With
Junior-Power-Timer Series Connectors
Contact Plating
Tin
Contact Gender
Socket
Wire Size AWG Max
20AWG
Wire Size AWG Min
17AWG
Contact Material
Copper, Iron
SVHC
No SVHC (04-Feb-2026)
Alternatives for 927771-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522
