Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927231-5..Copy
Manufacturer Standard Lead Time33 weeks
Order Code4552183
Product RangeUniversal MATE-N-LOK Series
Your Part Number
276 In Stock
1,000 more incoming. You can reserve stock now
276 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.380 (CNY12.8594) |
| 10+ | CNY9.730 (CNY10.9949) |
| 100+ | CNY8.320 (CNY9.4016) |
| 500+ | CNY7.470 (CNY8.4411) |
| 1000+ | CNY7.130 (CNY8.0569) |
| 2500+ | CNY7.000 (CNY7.910) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.38 (CNY12.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927231-5..Copy
Manufacturer Standard Lead Time33 weeks
Order Code4552183
Product RangeUniversal MATE-N-LOK Series
Product RangeUniversal MATE-N-LOK Series
No. of Positions9Ways
Pitch Spacing6.35mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Universal MATE-N-LOK Series
No. of Positions
9Ways
For Use With
AMP Micro MATE-N-LOK Series Receptacle Housing Connectors
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
