Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No926980-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel2778296
Cut Tape2778465
Product RangeEconoseal E
Your Part Number
13,134 In Stock
Need more?
13,134 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.320 | CNY4.32 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.320 (CNY4.8816) |
| 125+ | CNY3.140 (CNY3.5482) |
| 375+ | CNY2.940 (CNY3.3222) |
| 1000+ | CNY2.670 (CNY3.0171) |
| 2500+ | CNY2.510 (CNY2.8363) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY2.140 (CNY2.4182) |
| 15000+ | CNY2.030 (CNY2.2939) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No926980-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel2778296
Cut Tape2778465
Product RangeEconoseal E
Product RangeEconoseal E
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
For Use WithAMP Econoseal E Series Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Econoseal E
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
AMP Econoseal E Series Connectors
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133
