Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No926522-2Copy
Manufacturer Standard Lead Time25 weeks
Order Code3793362
Product RangePositive Lock 250
Your Part Number
20,136 In Stock
16,000 more incoming. You can reserve stock now
20,136 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.430 (CNY3.8759) |
| 100+ | CNY2.920 (CNY3.2996) |
| 500+ | CNY2.600 (CNY2.938) |
| 1000+ | CNY2.480 (CNY2.8024) |
| 2500+ | CNY2.320 (CNY2.6216) |
| 5000+ | CNY2.280 (CNY2.5764) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.30 (CNY38.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No926522-2Copy
Manufacturer Standard Lead Time25 weeks
Order Code3793362
Product RangePositive Lock 250
Product RangePositive Lock 250
No. of Positions2Ways
Pitch Spacing7.4mm
For Use WithAMP Positive Lock 250 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Positive Lock 250
No. of Positions
2Ways
For Use With
AMP Positive Lock 250 Series Contacts
Gender
Receptacle
Pitch Spacing
7.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
