Print Page
Image is for illustrative purposes only. Please refer to product description.

111 In Stock
Need more?
111 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.230 (CNY20.5999) |
| 10+ | CNY15.500 (CNY17.515) |
| 100+ | CNY13.170 (CNY14.8821) |
| 250+ | CNY12.350 (CNY13.9555) |
| 500+ | CNY11.760 (CNY13.2888) |
| 1000+ | CNY11.200 (CNY12.656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.23 (CNY20.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926476-4Copy
Order Code3134391
Product Range-
No. of Positions8Ways
Pitch Spacing2.54mm
For Use WithMod IV Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
8Ways
For Use With
Mod IV Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 926476-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
