Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926300-3Copy
Order Code3422562
Product RangeUniversal MATE-N-LOK
Your Part Number
730 In Stock
290 more incoming. You can reserve stock now
730 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.950 (CNY6.7235) |
| 100+ | CNY5.060 (CNY5.7178) |
| 250+ | CNY4.740 (CNY5.3562) |
| 500+ | CNY4.550 (CNY5.1415) |
| 1000+ | CNY4.360 (CNY4.9268) |
| 2500+ | CNY4.150 (CNY4.6895) |
Price for:Each
Minimum: 10
Multiple: 10
CNY59.50 (CNY67.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926300-3Copy
Order Code3422562
Product RangeUniversal MATE-N-LOK
Product RangeUniversal MATE-N-LOK
No. of Positions6Ways
Pitch Spacing6.35mm
For Use With-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
6Ways
For Use With
-
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
