Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925590-1Copy
Order Code
Full Reel2360602
Cut Tape1863430
Product RangeJunior Power Timer
Your Part Number
75,645 In Stock
Need more?
75,645 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.920 | CNY1.92 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.920 (CNY2.1696) |
| 100+ | CNY1.360 (CNY1.5368) |
| 300+ | CNY1.270 (CNY1.4351) |
| 800+ | CNY1.210 (CNY1.3673) |
| 2000+ | CNY1.150 (CNY1.2995) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.934 (CNY1.0554) |
| 12000+ | CNY0.865 (CNY0.9774) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925590-1Copy
Order Code
Full Reel2360602
Cut Tape1863430
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
Contact PlatingTin Plated Contacts
Contact MaterialCopper, Zinc
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min15AWG
Wire Size AWG Max20AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 925590-1 is a crimp Socket Contact with copper/zinc body and tin plating. It accepts 20 to 15AWG wire. This crimp socket contact is suitable for use with junior-power-timer series connectors.
- 10A Typical current rating
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
Contact Material
Copper, Zinc
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
15AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 925590-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000612
