Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925176Copy
Manufacturer Standard Lead Time8 weeks
Order Code3134385
Product RangeFASTIN-FASTON 312
Your Part Number
167 In Stock
Need more?
167 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.910 (CNY5.5483) |
| 100+ | CNY4.180 (CNY4.7234) |
| 500+ | CNY3.730 (CNY4.2149) |
| 1000+ | CNY3.550 (CNY4.0115) |
| 2500+ | CNY3.360 (CNY3.7968) |
| 5000+ | CNY3.200 (CNY3.616) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.10 (CNY55.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925176Copy
Manufacturer Standard Lead Time8 weeks
Order Code3134385
Product RangeFASTIN-FASTON 312
Product RangeFASTIN-FASTON 312
No. of Positions8Ways
Pitch Spacing-
For Use WithAMP FASTIN-FASTON 312 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 312
No. of Positions
8Ways
For Use With
AMP FASTIN-FASTON 312 Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
