Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917765-1Copy
Order Code
Full Reel2778292
Cut Tape2778461
Product RangeSignal Double Lock
Your Part Number
6,200 In Stock
Need more?
6,200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.765 | CNY0.76 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.765 (CNY0.8644) |
| 200+ | CNY0.487 (CNY0.5503) |
| 600+ | CNY0.435 (CNY0.4916) |
| 1600+ | CNY0.414 (CNY0.4678) |
| 4000+ | CNY0.388 (CNY0.4384) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | CNY0.357 (CNY0.4034) |
| 24000+ | CNY0.331 (CNY0.374) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917765-1Copy
Order Code
Full Reel2778292
Cut Tape2778461
Product RangeSignal Double Lock
Product RangeSignal Double Lock
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithAMP 2.5mm Signal Double Lock Series Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Signal Double Lock
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AMP 2.5mm Signal Double Lock Series Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133
