Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-520181-2Copy
Order Code2837561
Product Range187 Series
Your Part Number
3,266 In Stock
Need more?
3,266 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.660 (CNY3.0058) |
| 100+ | CNY2.610 (CNY2.9493) |
| 500+ | CNY2.560 (CNY2.8928) |
| 1000+ | CNY2.510 (CNY2.8363) |
| 2500+ | CNY2.460 (CNY2.7798) |
| 5000+ | CNY2.410 (CNY2.7233) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY26.60 (CNY30.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-520181-2Copy
Order Code2837561
Product Range187 Series
Product Range187 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Wire Size AWG Min22AWG
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
187 Series
Tab Size - Metric
4.75mm x 0.51mm
Terminal Material
Brass
Terminal Type
Female Quick Disconnect
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
